- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 90-150-1
90-150-1
Mode Electronics
170 volt input to 4KV output voltage. Suitable for 90-152-0 flash tube.<br> Inductance - Pri: 3.81µH ± 15%<br> ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
170 volt input to 4KV output voltage. Suitable for 90-152-0 flash tube.
Inductance - Pri: 3.81µH ± 15%
Sec: 2.64mH &plusm
Inductance - Pri: 3.81µH ± 15%
Sec: 2.64mH &plusm
Search Keywords: 901501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:90-150-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539391090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.72
250
$2.52
500
$2.41
1,000
$2.31
2,500
$2.25
5,000
$2.19
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing