- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 73-961-50
73-961-50
Mode Electronics
Electrical rating: 300V<br> Temperature rating: 105°C
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Electrical rating: 300V
Temperature rating: 105°C
Temperature rating: 105°C
Search Keywords: 7396150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-961-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.37
50
$4.36
100
$4.16
250
$4.04
500
$3.82
1,000
$3.72
2,500
$3.62
5,000 +
$3.58
Click for Quote
Log in
to unlock special pricing