- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 73-632-0
73-632-0
Mode Electronics
Bullet Terminal 18-22AWG M 21.6mm Brass Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bullet Terminal 18-22AWG M 21.6mm Brass Bulk
Search Keywords: 736320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-632-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bullet Terminal
-
Gender:M
-
Dimension:21.6 mm
-
Wire Size:18-22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,525
can ship
Minimum Order Quantity:
500
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.0952
2,500
$0.0750
5,000
$0.0748
7,500
$0.0717
25,000
$0.0678
50,000
$0.0676
100,000
$0.0651
150,000 +
$0.0650
Click for Quote
Log in
to unlock special pricing