- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 67-1225-1
67-1225-1
Mode Electronics
<ul id="db"> <li>Universal Input 85 to 264 VAC</li> <li>Low Power Consumption</li> <li>Approvals: UL / CUL / TUV / CB / CE< ...
Accessories Notify Me
RoHS Compliant
Description
+
- Universal Input 85 to 264 VAC
- Low Power Consumption
- Approvals: UL / CUL / TUV / CB / CE
- Protections: Over Load / Over Voltage / Short Circuit
- 100% Full Load High Temperature Burn-in Test
Search Keywords: 6712251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:67-1225-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409093
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
104
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$37.12
5
$33.13
10
$33.04
25
$31.21
50
$29.50
100
$29.42
250 +
$28.33
Click for Quote
Log in
to unlock special pricing