- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 58-406-0
58-406-0
Mode Electronics
Suitable for wire sizes 6 to 16 AWG<br> Pitch: 12mm Size: 16mm²
Accessories Notify Me
RoHS Compliant
Description
+
Suitable for wire sizes 6 to 16 AWG
Pitch: 12mm Size: 16mm²
Pitch: 12mm Size: 16mm²
Search Keywords: 584060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:58-406-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
196
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$2.18
100
$1.77
250
$1.69
500
$1.64
1,000
$1.55
2,500
$1.51
5,000
$1.47
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing