- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55-724-0
55-724-0
Mode Electronics
<ul id="db"> <li>Single color LED Strips Dimmer (can not be used with 55-7130RGB-0 or 55-7160RGB-0)</li> <li>Maximum up to 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
- Single color LED Strips Dimmer (can not be used with 55-7130RGB-0 or 55-7160RGB-0)
- Maximum up to 18A current output
- Working Voltage: 12VDC Regulated
- Working temperature: -20°C~60°C
- Size: 10
Search Keywords: 557240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:55-724-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
1
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$34.53
5
$32.54
10
$32.05
25
$31.59
50
$30.74
100
$30.34
250 +
$30.16
Click for Quote
Log in
to unlock special pricing