- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55-7160RGB-0
55-7160RGB-0
Mode Electronics
<ul id="db"> <li>Input Voltage: DC 12V Regulated</li> <li>Forward Current: 0.4A per 1m (60 pcs LED Strip)</li> <li>Power Di ...
Accessories Notify Me
RoHS Compliant
Description
+
- Input Voltage: DC 12V Regulated
- Forward Current: 0.4A per 1m (60 pcs LED Strip)
- Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
- Waterproof IP65: 6 - Totally protected against dust, 5 - Protected against lo
Search Keywords: 557160RGB0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:55-7160RGB-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$95.01
5
$87.92
10
$85.37
20
$80.69
50
$78.54
100 +
$77.51
Click for Quote
Log in
to unlock special pricing