help desk software
Image is representational - see mfr. specs

55-71300G-0

Mode Electronics

<ul id="db"> <li>Input Voltage: DC 12V Regulated</li> <li>Forward Current: 0.4A per 1m (60 pcs LED Strip)</li> <li>Power Di ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
  • Input Voltage: DC 12V Regulated
  • Forward Current: 0.4A per 1m (60 pcs LED Strip)
  • Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
  • Waterproof IP65: 6 - Totally protected against dust, 5 - Protected against lo
Search Keywords: 5571300G0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    55-71300G-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
9 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$46.16
5
$41.19
10
$39.96
25
$38.80
50
$36.68
100
$35.70
250 +
$35.16
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments