- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55-70300G-0
55-70300G-0
Mode Electronics
<ul id="db"> <li>Input Voltage: DC 12V Regulated</li> <li>Forward Current: 0.4A per 1m (60 pcs LED Strip)</li> <li>Power Di ...
Accessories Notify Me
RoHS Compliant
Description
+
- Input Voltage: DC 12V Regulated
- Forward Current: 0.4A per 1m (60 pcs LED Strip)
- Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
- Non Water-Proof IP20: 2 - Protected against solid objects up to 12mm³, 0
Search Keywords: 5570300G0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:55-70300G-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$36.93
5
$32.95
10
$32.87
25
$31.04
50
$29.34
100
$29.27
250 +
$28.18
Click for Quote
Log in
to unlock special pricing