- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 54-440-1
54-440-1
Mode Electronics
Contains: 180 pieces of assorted 2mm bolts, nuts, flat washers and lockwashers. Bolts provided are 6, 8, 10 and 12mm lengths. ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contains: 180 pieces of assorted 2mm bolts, nuts, flat washers and lockwashers. Bolts provided are 6, 8, 10 and 12mm lengths. In a clear polystyrene compartmented box.
Search Keywords: 544401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:54-440-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318159049
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$11.73
25
$10.63
50
$10.15
100
$9.86
250
$9.32
500
$9.07
1,000 +
$8.95
Click for Quote
Log in
to unlock special pricing