- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 47-620-0
47-620-0
Mode Electronics
<ul id="db"> <li>Cast aluminum base and guard</li> <li>15Amps @250VAC</li> <li>1 N/C and 1 N/O</li> <li>Cable gland includ ...
Accessories Notify Me
RoHS Compliant
Description
+
- Cast aluminum base and guard
- 15Amps @250VAC
- 1 N/C and 1 N/O
- Cable gland included
Search Keywords: 476200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:47-620-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$59.94
5
$53.48
10
$51.88
25
$49.66
50
$47.62
100
$46.35
250 +
$45.74
Click for Quote
Log in
to unlock special pricing