- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44-531N-1
44-531N-1
Mode Electronics
3A @ 125VAC<br> Momentary, snap-in type<br> Mounting hole: φ17.8 ± 0.1mm<br> Panel Thickness: 0.7 ∼ 2.6mm
Accessories Notify Me
RoHS Compliant
Description
+
3A @ 125VAC
Momentary, snap-in type
Mounting hole: φ17.8 ± 0.1mm
Panel Thickness: 0.7 ∼ 2.6mm
Momentary, snap-in type
Mounting hole: φ17.8 ± 0.1mm
Panel Thickness: 0.7 ∼ 2.6mm
Search Keywords: 44531N1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:44-531N-1
-
Alias/AKA:44-531N-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509019
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$2.09
100
$1.87
250
$1.83
500
$1.79
1,000
$1.76
2,500
$1.73
5,000
$1.71
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing