help desk software
Image is representational - see mfr. specs

3A @ 125VAC<br> Momentary, snap-in type<br> Mounting hole: &phi;17.8 &plusmn; 0.1mm<br> Panel Thickness: 0.7 &sim; 2.6mm

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3A @ 125VAC
Momentary, snap-in type
Mounting hole: φ17.8 ± 0.1mm
Panel Thickness: 0.7 ∼ 2.6mm
Search Keywords: 44531N0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    44-531N-0
  • Alias/AKA:
    44-531N-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509019
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
Manufacturer Stock:
245 can ship
Minimum Order Quantity:
10
18 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.09
100
$1.87
250
$1.83
500
$1.79
1,000
$1.76
2,500
$1.73
5,000
$1.71
7,500 +
$1.70
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments