- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 42-643-1
42-643-1
Mode Electronics
Switch Toggle ON ON DPDT Round Lever Solder Lug 25A 125VAC 30VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON ON DPDT Round Lever Solder Lug 25A 125VAC 30VDC Panel Mount with Threads
Search Keywords: 426431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:42-643-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:25@125VC 30VDC@CS A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$43.85
10
$15.64
25
$12.65
50
$12.11
100
$11.62
250
$11.32
500 +
$11.03
Click for Quote
Log in
to unlock special pricing