- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 42-115-0
Mode Electronics
42-115-0
10 amp @ 125VAC (6 amp @ 250VAC)<br>Solder terminals and dress panel nut.
Accessories Notify Me
RoHS Compliant
Description
+
10 amp @ 125VAC (6 amp @ 250VAC)
Solder terminals and dress panel nut.
Solder terminals and dress panel nut.
Search Keywords: 421150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:42-115-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 42-115-0 RoHS compliant?
Yes, 42-115-0 is RoHS compliant.
What is the lead time for 42-115-0?
The standard lead time for 42-115-0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$6.62
25
$5.55
100
$5.14
250
$4.92
500
$4.72
1,000
$4.59
2,500
$4.47
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing