- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 37-402-0
37-402-0
Mode Electronics
Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount Bulk
Search Keywords: 374020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-402-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,096
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.2452
1,000
$0.1932
2,500
$0.1848
5,000
$0.1821
7,500
$0.1796
25,000
$0.1678
50,000
$0.1673
100,000 +
$0.1656
Click for Quote
Log in
to unlock special pricing