- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 37-203-2
37-203-2
Mode Electronics
0.062 Contact Connector Package
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.062 Contact Connector Package
Search Keywords: 372032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-203-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.21
100
$1.98
250
$1.93
500
$1.89
1,000
$1.85
2,500
$1.83
5,000
$1.81
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing