Image is representational - see mfr. specs

Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 356400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    35-640-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536690020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Termination Method:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
302 can ship
Minimum Order Quantity:
100
9 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3606
500
$0.3024
2,500
$0.2717
5,000
$0.2641
7,500
$0.2568
25,000
$0.2467
50,000 +
$0.2461
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!