- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35-550-0
35-550-0
Mode Electronics
Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 355500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:35-550-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Manufacturer Stock:
110
can ship
Minimum Order Quantity:
50
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.4518
250
$0.4109
1,000
$0.3950
2,500
$0.3839
5,000
$0.3788
7,500
$0.3779
10,000
$0.3740
15,000 +
$0.3731
Click for Quote
Log in
to unlock special pricing