- Home ›
- All Products›
- 33-010-1
33-010-1
Mode Electronics
<ul id="db"> <li>1.5 meter length</li> <li>Attenuation: 1x and 10x</li> <li>Input Resistance: 1 M and 10 M ohms</li> <li>B ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
- 1.5 meter length
- Attenuation: 1x and 10x
- Input Resistance: 1 M and 10 M ohms
- Bandwidth:
- 6MHz (400V Peak to peak max.)
- 60MHz (600V peak to peak max.) - Compensation adjustment in BN
Search Keywords: 330101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:33-010-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$45.76
5
$40.83
10
$39.61
25
$38.46
50
$36.36
100
$35.39
250 +
$34.86
Click for Quote
Log in
to unlock special pricing