- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 30-232M-1
30-232M-1
Mode Electronics
Hood 180° Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hood 180° Die Cast
Search Keywords: 30232M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:30-232M-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$6.776
5
$6.160
50
$5.000
100
$4.780
250
$4.570
500
$4.390
1,000
$4.270
2,500
$4.160
5,000 +
$4.110
Click for Quote
Log in
to unlock special pricing