- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 30-222-1
30-222-1
Mode Electronics
Conn D-Subminiature F 25 POS 2.77mm Crimp ST Cable Mount 25 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn D-Subminiature F 25 POS 2.77mm Crimp ST Cable Mount 25 Terminal 1 Port Bulk
Search Keywords: 302221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:30-222-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$4.80
50
$3.90
100
$3.89
250
$3.62
500
$3.42
1,000
$3.41
2,500
$3.24
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing