- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 27-534-1
27-534-1
Mode Electronics
1/4" (6.35mm) stereo jack to 3.5mm mono plug.
Accessories Notify Me
RoHS Compliant
Description
+
1/4" (6.35mm) stereo jack to 3.5mm mono plug.
Search Keywords: 275341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-534-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2.222
25
$2.020
100
$1.640
250
$1.570
500
$1.520
1,000
$1.440
2,500
$1.400
5,000
$1.360
7,500 +
$1.350
Click for Quote
Log in
to unlock special pricing