- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 27-353-0
27-353-0
Mode Electronics
3.5mm jack to 1/4" (6.35mm) stereo phone plug.
Accessories Notify Me
RoHS Compliant
Description
+
3.5mm jack to 1/4" (6.35mm) stereo phone plug.
Search Keywords: 273530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-353-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.51
250
$1.23
500
$1.18
1,000
$1.12
2,500
$1.08
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging