- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 27-132-0
27-132-0
Mode Electronics
Conn RCA-3.5MM Phone Plug Adapter F/M ST 1/1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA-3.5MM Phone Plug Adapter F/M ST 1/1 Port Bulk
Search Keywords: 271320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-132-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA-3.5MM Phone Plug Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.8723
50
$0.7930
250
$0.6450
500
$0.6430
1,000
$0.6160
2,500
$0.5650
5,000
$0.5640
7,500
$0.5500
10,000 +
$0.5490
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging