- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 26-240-0
26-240-0
Mode Electronics
Conn Mini DIN Connector PL 4 POS ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Mini DIN Connector PL 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: 262400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:26-240-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini DIN Connector
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polycarbonate
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
58
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.082
250
$0.879
500
$0.840
1,000
$0.804
2,500
$0.771
5,000
$0.750
7,500
$0.748
10,000 +
$0.740
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging