- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 25-240-1
25-240-1
Mode Electronics
Conn DIN Connector PL 4 POS ST Cable Mount 4 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIN Connector PL 4 POS ST Cable Mount 4 Terminal 1 Port Bulk
Search Keywords: 252401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:25-240-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Connector
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:4
-
Contact Plating:Nickel
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.749
25
$1.590
250
$1.290
500
$1.230
1,000
$1.180
2,500
$1.130
5,000
$1.100
7,500
$1.090
10,000 +
$1.080
Click for Quote
Log in
to unlock special pricing