- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 25-160-0
25-160-0
Mode Electronics
Conn DIN Connector F/F 6 POS ST Cable Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIN Connector F/F 6 POS ST Cable Mount 1 Port Bulk
Search Keywords: 251600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:25-160-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Connector
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:6
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.793
250
$0.645
500
$0.643
1,000
$0.616
2,500
$0.565
5,000
$0.564
7,500
$0.550
10,000 +
$0.549
Click for Quote
Log in
to unlock special pricing