- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-691-0
24-691-0
Mode Electronics
Conn 6.35MM Stereo Jack F 3 POS ST Cable Mount 4 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 6.35MM Stereo Jack F 3 POS ST Cable Mount 4 Terminal 1 Port Bulk
Search Keywords: 246910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-691-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:6.35MM Stereo Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
112
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.168
250
$0.949
500
$0.907
1,000
$0.868
2,500
$0.832
5,000
$0.810
7,500
$0.808
10,000 +
$0.799
Click for Quote
Log in
to unlock special pricing