- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-569-1
21-569-1
Mode Electronics
Conn Mini-UHF M 0Hz to 2GHz RA Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Mini-UHF M 0Hz to 2GHz RA Nickel
Search Keywords: 215691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-569-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:N/A
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:M
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$5.852
5
$5.320
50
$4.320
100
$4.130
250
$4.010
500
$3.790
1,000
$3.690
2,500
$3.590
5,000 +
$3.550
Click for Quote
Log in
to unlock special pricing