- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-356-0
21-356-0
Mode Electronics
Conn BNC M 0Hz to 4GHz 75Ohm ST Cable Mount Gold Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn BNC M 0Hz to 4GHz 75Ohm ST Cable Mount Gold Bulk
Search Keywords: 213560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-356-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG 6A/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
169
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$2.09
100
$1.70
250
$1.62
500
$1.58
1,000
$1.49
2,500
$1.45
5,000
$1.41
7,500 +
$1.40
Click for Quote
Log in
to unlock special pricing