help desk software
Image is representational - see mfr. specs

Conn UHF PL 0Hz to 500MHz RA Cable Mount Nickel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn UHF PL 0Hz to 500MHz RA Cable Mount Nickel
Search Keywords: 212690
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    21-269-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    UHF
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 500 Hz to MHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
64 can ship
Minimum Order Quantity:
5
9 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.16
50
$4.20
100
$4.01
250
$3.89
500
$3.68
1,000
$3.58
2,500
$3.49
5,000 +
$3.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
5