- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-081-2
21-081-2
Mode Electronics
Conn Type F Adapter F/F ST Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Type F Adapter F/F ST Panel Mount Bulk
Search Keywords: 210812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-081-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.782
25
$1.620
250
$1.310
500
$1.250
1,000
$1.200
2,500
$1.150
5,000
$1.120
7,500
$1.110
10,000 +
$1.100
Click for Quote
Log in
to unlock special pricing