help desk software
Image is representational - see mfr. specs

Conn Type F Solder RA Thru-Hole RCP Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Type F Solder RA Thru-Hole RCP Bulk
Search Keywords: 21066N0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    21-066N-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type F
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    9.5 x 34 x 16.2mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Manufacturer Stock:
75 can ship
Minimum Order Quantity:
250
11 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1130
2,500
$0.0995
5,000
$0.0973
7,500
$0.0966
25,000
$0.0947
50,000
$0.0929
100,000
$0.0927
150,000 +
$0.0924
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments