help desk software
Image is representational - see mfr. specs

Conn Modular Jack F 6 POS RA SMD 6 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 6 POS RA SMD 6 Terminal 1 Port Bulk
Search Keywords: 12223W1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    12-223W-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    6
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks can ship 6/26/26
Alternative Packaging
In Stock:
5
Minimum Order:
50