- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 12-202-0
12-202-0
Mode Electronics
Modular Joiner 6P/4C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Modular Joiner 6P/4C
Search Keywords: 122020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:12-202-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
372
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
50
$0.793
250
$0.645
500
$0.643
1,000
$0.616
2,500
$0.565
5,000
$0.564
7,500
$0.550
10,000 +
$0.549
Click for Quote
Log in
to unlock special pricing