- Home ›
- All Products›
- 11CKA
11CKA
Mode Electronics
The 11A and 33A Series has Aluminum handle and comes with one row of bristles. These brushes are great for fine detailing and ...
Accessories Notify Me
RoHS Compliant
Description
+
The 11A and 33A Series has Aluminum handle and comes with one row of bristles. These brushes are great for fine detailing and fitting into tight areas. The fibers are hand laced for better fiber retention and durability.
Search Keywords: 11CKA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:11CKA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9603909090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$24.44
5
$22.86
10
$21.81
25
$21.16
50
$20.54
100
$19.42
250 +
$18.90
Click for Quote
Log in
to unlock special pricing