- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 87-107-1
87-107-1
Mode Electronics
<ul id="db"> <li>Jaw width: 3"</li> <li>Jaw opening: 2"</li> <li>360° Horizontal adjustment</li> <li>9 ...
Accessories Notify Me
RoHS Compliant
Description
+
- Jaw width: 3"
- Jaw opening: 2"
- 360° Horizontal adjustment
- 90° Vertical adjustment
- Table clamp-on
- Aluminum body
Search Keywords: 871071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:87-107-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205702000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$40.84
5
$36.44
10
$36.35
25
$34.33
50
$32.45
100
$32.36
250 +
$31.16
Click for Quote
Log in
to unlock special pricing