- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 73-155-0
73-155-0
Mode Electronics
Ring Terminal 10-12AWG 25.5mm 9mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Terminal 10-12AWG 25.5mm 9mm Bulk
Search Keywords: 731550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-155-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,031
can ship
Minimum Order Quantity:
250
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$0.1169
2,500
$0.0921
5,000
$0.0881
7,500
$0.0879
25,000
$0.0833
50,000
$0.0800
100,000
$0.0798
150,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing