- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 62-227-0
62-227-0
Mode Electronics
Res POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (16.9 X 21.95mm) Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (16.9 X 21.95mm) Solder Lug Panel Mount Bulk
Search Keywords: 622270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:62-227-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.1 (1/10) W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:16.9 x 21.95 mm
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
203
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.370
250
$1.113
500
$1.063
1,000
$1.018
2,500
$0.976
5,000
$0.950
7,500
$0.937
10,000 +
$0.935
Click for Quote
Log in
to unlock special pricing