- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 37-212-1
37-212-1
Mode Electronics
Package contains 1 or 2 plugs, receptacles and contacts.<br> 5A @ 250V
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Package contains 1 or 2 plugs, receptacles and contacts.
5A @ 250V
5A @ 250V
Search Keywords: 372121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-212-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$4.708
10
$4.280
50
$3.480
100
$3.470
250
$3.230
500
$3.050
1,000
$3.040
2,500
$2.890
5,000 +
$2.860
Click for Quote
Log in
to unlock special pricing