- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35-040-2
35-040-2
Mode Electronics
Conn Ribbon Cable Connector F 40 POS 2.54mm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Ribbon Cable Connector F 40 POS 2.54mm ST Cable Mount
Search Keywords: 350402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:35-040-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ribbon Cable Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.046
25
$1.860
100
$1.560
250
$1.510
500
$1.440
1,000
$1.380
2,500
$1.330
5,000
$1.290
7,500 +
$1.270
Click for Quote
Log in
to unlock special pricing