- Home ›
- All Products›
- 34-131-1000
34-131-1000
Mode Electronics
High quality black nylon cable ties suitable for outdoor use. Available in bags of 1000 or smaller quantity display packages. ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
High quality black nylon cable ties suitable for outdoor use. Available in bags of 1000 or smaller quantity display packages. Temperature range: -10°C to 85°C
Search Keywords: 341311000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:34-131-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$10.68
25
$9.68
50
$9.25
100
$8.98
250
$8.49
500
$8.26
1,000 +
$8.15
Click for Quote
Log in
to unlock special pricing