- Home ›
- All Products›
- 33-015-1
33-015-1
Mode Electronics
<ul id="db"> <li>1.5 meter length</li> <li>Attenuation: 1x and 10x</li> <li>Input Resistance: 1 M and 10 M ohms</li> <li>B ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
- 1.5 meter length
- Attenuation: 1x and 10x
- Input Resistance: 1 M and 10 M ohms
- Bandwidth:
- 10MHz (300V peak to peak max.)
- 100MHz (600V peak to peak max.) - Compensation adjustment in B
Search Keywords: 330151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:33-015-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491011
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$49.22
5
$43.92
10
$42.60
25
$41.37
50
$39.10
100
$38.06
250 +
$37.56
Click for Quote
Log in
to unlock special pricing