- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 30-231-0
30-231-0
Mode Electronics
Hood 180° Plastic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hood 180° Plastic
Search Keywords: 302310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:30-231-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Manufacturer Stock:
101
can ship
Minimum Order Quantity:
25
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$0.801
250
$0.717
500
$0.700
1,000
$0.685
2,500
$0.672
5,000
$0.663
7,500
$0.661
10,000 +
$0.659
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT