- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 30-122-0
30-122-0
Mode Electronics
Conn D-Subminiature SKT 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: 301220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:30-122-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Can Ship immediately
Manufacturer Stock:
826
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$1.0307
50
$0.9370
250
$0.7620
500
$0.7600
1,000
$0.7280
2,500
$0.6680
5,000
$0.6660
7,500
$0.6500
10,000 +
$0.6480
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging