- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 27-242-1
27-242-1
Mode Electronics
2.5mm Stereo Jack to 3.5mm Stereo Plug
Accessories Notify Me
RoHS Compliant
Description
+
2.5mm Stereo Jack to 3.5mm Stereo Plug
Search Keywords: 272421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-242-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$2.772
10
$2.520
100
$2.050
250
$1.960
500
$1.900
1,000
$1.800
2,500
$1.750
5,000
$1.700
7,500 +
$1.690
Click for Quote
Log in
to unlock special pricing