- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 25-359-1
25-359-1
Mode Electronics
Conn DIN Connector F 5 POS RA Thru-Hole 5 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIN Connector F 5 POS RA Thru-Hole 5 Terminal 1 Port Bulk
Search Keywords: 253591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:25-359-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Connector
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:5
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.749
25
$1.590
250
$1.290
500
$1.230
1,000
$1.180
2,500
$1.130
5,000
$1.100
7,500
$1.090
10,000 +
$1.080
Click for Quote
Log in
to unlock special pricing