- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 24-271-0
24-271-0
Mode Electronics
Inline stereo jack Black color. 26mm L x 11mm dia. Cable dia. 5mm
Accessories Notify Me
RoHS Compliant
Description
+
Inline stereo jack Black color. 26mm L x 11mm dia. Cable dia. 5mm
Search Keywords: 242710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-271-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
293
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.808
250
$0.656
500
$0.655
1,000
$0.627
2,500
$0.575
5,000
$0.574
7,500
$0.560
10,000 +
$0.559
Click for Quote
Log in
to unlock special pricing