help desk software
Image is representational - see mfr. specs

Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold Bulk
Search Keywords: 213681
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    21-368-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F/F
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Termination Method:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
Minimum Order Quantity:
25
9 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.079
25
$1.890
100
$1.580
250
$1.540
500
$1.470
1,000
$1.400
2,500
$1.350
5,000
$1.310
7,500 +
$1.290
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
207
Minimum Order:
25